+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-0168

Fan: AC; axial; 230VAC; Ø118mm; 150m3/h; 46dBA; ball; 2650rpm; IPX4


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-0168
TME Symbol:
007-0168

Specification

Manufacturer
DOSPEL S.A.
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø118mm
Power consumption
17W
Current rating
0.13A
Fan efficiency
150m3/h
Noise level
46dBA
Kind of Bearing
ball
Rotational rate/speed
2650rpm
Frequency
50Hz
Enclosure material
ABS
Insulation class
II
IP rating
IPX4
Operating temperature
max. 40°C
Body dimensions
181x179x91mm
Additional functions
chain switch
Colour
white
Supply voltage
  • 230V AC
Gross weight1000 g
Certificates
EAN code5901560500687
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-0168
0 in TME stock
Net price for quantities from 1 pcs - 35.02 USDGross price for quantities from 1 pcs - 35.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.