+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-0170

Ventilation grille; ABS; white; 149x149x15mm; 150x150mm; 20pcs.


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-0170
TME Symbol:
007-0170

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
ventilation grille
Material
ABS
Colour
white
Body dimensions
149x149x15mm
Fan dimensions
150x150mm
Mounting
snap fastener
Quantity in set/package
20pcs.
Gross weight1000 g
Certificates
EAN code5901560504791
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-0170
0 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.