+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-0184

Ventilation grille; ABS; white; Ø133x26mm; Ø100mm; 20pcs.


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-0184
TME Symbol:
007-0184

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
ventilation grille
Material
ABS
Colour
white
Body dimensions
Ø133x26mm
Fan dimensions
Ø100mm
Mounting
snap fastener
Quantity in set/package
20pcs.
Gross weight41.5 g
Certificates
EAN code5901560504890
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-0184
9 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.