+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-0198

Air diffuser; polypropylene; white; Ø100mm; AN; inwards


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-0198
TME Symbol:
007-0198

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
air diffuser
Material
polypropylene
Colour
white
Dimensions
Ø100mm
Manufacturer series
AN
Air flow direction
inwards
Gross weight187.41 g
Certificates
EAN code5901560507754
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
See other products from this series.:
*
007-0198
13 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 5 pcs - 3.73 USDGross price for quantities from 5 pcs - 3.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.