+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-0208P

Ventilation duct; ABS; white; Ø100x1000mm; Shape: round


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-0208P
TME Symbol:
007-0208P

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
ventilation duct
Material
ABS
Colour
white
Dimensions
Ø100x1000mm
Wire cross-section shape
round
Gross weight1000 g
Certificates
EAN code5901560521163
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-0208P
0 in TME stock
Net price for quantities from 1 pcs - 8.47 USDGross price for quantities from 1 pcs - 8.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.