+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-0216

Round elbow bend; ABS; white; Ø100mm; 90°


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-0216
TME Symbol:
007-0216

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
round elbow bend
Material
ABS
Colour
white
Dimensions
Ø100mm
Swing angle
90°
Gross weight147.13 g
Certificates
EAN code5901560509215
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-0216
16 in TME stock
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 5 pcs - 4.02 USDGross price for quantities from 5 pcs - 4.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.