+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-0237

Holder for round ducts; ABS; white; Ø100mm


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-0237
TME Symbol:
007-0237

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
holder for round ducts
Material
ABS
Colour
white
Dimensions
Ø100mm
Gross weight39.6 g
Certificates
EAN code5901560509512
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-0237
18 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 5 pcs - 1.40 USDGross price for quantities from 5 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.