+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-0339A

Fan: AC; axial; 230VAC; Ø198mm; 350m3/h; 54dBA; slide; 1400rpm; IPX2


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-0339A
TME Symbol:
007-0339A

Specification

Manufacturer
DOSPEL S.A.
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø198mm
Power consumption
40W
Current rating
0.25A
Fan efficiency
350m3/h
Noise level
54dBA
Kind of Bearing
slide
Rotational rate/speed
1400rpm
Frequency
50Hz
Enclosure material
steel
Insulation class
I
IP rating
IPX2
Operating temperature
max. 42°C
Body dimensions
274x215x135mm
Supply voltage
  • 230V AC
Gross weight1000 g
Certificates
EAN code5901560503343
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-0339A
0 in TME stock
Net price for quantities from 1 pcs - 75.64 USDGross price for quantities from 1 pcs - 75.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.