+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DOSPEL S.A.
Manufacturer | DOSPEL S.A. | |
Type of fan | AC | |
Kind of fan | axial | |
Fan dimensions | Ø119mm | |
Power consumption | 37.5W, 49W | |
Current rating | 0.25A/0.35A | |
Fan efficiency | 240...195m3/h | |
Noise level | 58dBA | |
Kind of Bearing | slide | |
Rotational rate/speed | 2100rpm, 2500rpm | |
Frequency | 50Hz | |
Enclosure material | ABS | |
Insulation class | II | |
IP rating | IPX2 | |
Operating temperature | max. 40°C | |
Body dimensions | 231x135x177mm | |
Colour | white |