+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-0429

Ventilation grille; polypropylene; white; 174x174x35mm; Ø100mm


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-0429
TME Symbol:
007-0429

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
ventilation grille
Material
polypropylene
Colour
white
Body dimensions
174x174x35mm
Fan dimensions
Ø100mm
Mounting
snap fastener
Quantity in set/package
20pcs.
Manufacturer series
KKS
Gross weight143.3 g
Certificates
EAN code5901560505538
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
See other products from this series.:
*
007-0429
10 in TME stock
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 5 pcs - 2.43 USDGross price for quantities from 5 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.