+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-0489

Rosette; zinc-plated steel; silver; Ø130mm


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-0489
TME Symbol:
007-0489

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
rosette
Material
zinc-plated steel
Colour
silver
Dimensions
Ø130mm
Gross weight1000 g
Certificates
EAN code5901560511041
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-0489
0 in TME stock
Net price for quantities from 1 pcs - 11.20 USDGross price for quantities from 1 pcs - 11.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.