+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-0648

Ventilation grille; aluminium; bronze; Ø127x5mm; Ø130mm; 50pcs.


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-0648
TME Symbol:
007-0648

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
ventilation grille
Material
aluminium
Colour
bronze
Body dimensions
Ø127x5mm
Fan dimensions
Ø130mm
Mounting
screw
Quantity in set/package
50pcs.
Gross weight1000 g
Certificates
EAN code5901560507655
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-0648
0 in TME stock
Net price for quantities from 1 pcs - 6.75 USDGross price for quantities from 1 pcs - 6.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.