+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-0649

Ventilation grille; aluminium; bronze; 150x200x6mm; 150x200mm


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-0649
TME Symbol:
007-0649

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
ventilation grille
Material
aluminium
Colour
bronze
Body dimensions
150x200x6mm
Fan dimensions
150x200mm
Mounting
screw
Quantity in set/package
50pcs.
Gross weight1000 g
Certificates
EAN code5901560507051
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-0649
0 in TME stock
Net price for quantities from 1 pcs - 6.10 USDGross price for quantities from 1 pcs - 6.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.