+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-1490

Ventilation grille; ABS; white; 136x462x37mm; 90x445mm; 10pcs.


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-1490
TME Symbol:
007-1490

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
ventilation grille
Material
ABS
Colour
white
Body dimensions
136x462x37mm
Fan dimensions
90x445mm
Mounting
screw
Quantity in set/package
10pcs.
Gross weight1000 g
Certificates
EAN code5901560508539
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-1490
0 in TME stock
Net price for quantities from 1 pcs - 8.23 USDGross price for quantities from 1 pcs - 8.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.