+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-1507

Ventilation duct; ABS; white; 220x55x500mm; Shape: flat


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-1507
TME Symbol:
007-1507

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
ventilation duct
Material
ABS
Colour
white
Dimensions
220x55x500mm
Wire cross-section shape
flat
Gross weight1000 g
Certificates
EAN code5901560510426
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-1507
0 in TME stock
Net price for quantities from 1 pcs - 7.81 USDGross price for quantities from 1 pcs - 7.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.