+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-1805

Access door; steel; silver; 500x500mm; Magnat


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-1805
TME Symbol:
007-1805

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
access door
Material
steel
Colour
silver
Dimensions
500x500mm
Manufacturer series
Magnat
Gross weight1000 g
Certificates
EAN code5901560506337
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
See other products from this series.:
*
007-1805
0 in TME stock
Net price for quantities from 1 pcs - 100.28 USDGross price for quantities from 1 pcs - 100.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.