+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-3816

Fan: AC; axial; 230VAC; Ø158mm; 280m3/h; 51dBA; slide; 1400rpm; IPX2


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-3816
TME Symbol:
007-3816

Specification

Manufacturer
DOSPEL S.A.
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø158mm
Power consumption
40W
Current rating
0.2A
Fan efficiency
280m3/h
Noise level
51dBA
Kind of Bearing
slide
Rotational rate/speed
1400rpm
Frequency
50Hz
Enclosure material
steel
Insulation class
I
IP rating
IPX2
Operating temperature
max. 42°C
Body dimensions
274x274x135mm
Supply voltage
  • 230V AC
Gross weight2.0307 kg
Certificates
EAN code5901560515179
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-3816
3 in TME stock
Net price for quantities from 1 pcs - 61.84 USDGross price for quantities from 1 pcs - 61.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.