+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-4175

Ventilation grille; ABS; white; 172x248x17mm; 140x210mm; 20pcs.


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-4175
TME Symbol:
007-4175

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
ventilation grille
Material
ABS
Colour
white
Body dimensions
172x248x17mm
Fan dimensions
140x210mm
Mounting
snap fastener
Quantity in set/package
20pcs.
Gross weight182.9 g
Certificates
EAN code5901560514332
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-4175
20 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 5 pcs - 3.03 USDGross price for quantities from 5 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.