+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-4250

Butterfly damper; polypropylene; white; Ø100mm


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-4250
TME Symbol:
007-4250

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
butterfly damper
Material
polypropylene
Colour
white
Dimensions
Ø100mm
Gross weight1000 g
Certificates
EAN code5901560515926
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-4250
0 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.