+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-4265

Ventilation grille; ABS; bronze; 202x202x17mm; 165x165mm; 20pcs.


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-4265
TME Symbol:
007-4265

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
ventilation grille
Material
ABS
Colour
bronze
Body dimensions
202x202x17mm
Fan dimensions
165x165mm
Mounting
snap fastener
Quantity in set/package
20pcs.
Gross weight1000 g
Certificates
EAN code5901560517395
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-4265
0 in TME stock
Net price for quantities from 1 pcs - 6.80 USDGross price for quantities from 1 pcs - 6.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.