+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-4344

Round elbow bend; ABS; white; Ø125mm; 67°


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-4344
TME Symbol:
007-4344

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
round elbow bend
Material
ABS
Colour
white
Dimensions
Ø125mm
Swing angle
67°
Gross weight1000 g
Certificates
EAN code5901560517708
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-4344
0 in TME stock
Net price for quantities from 1 pcs - 5.29 USDGross price for quantities from 1 pcs - 5.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.