+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

007-4374

Round duct connector; ABS; white; Ø125mm


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-4374
TME Symbol:
007-4374

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
round duct connector
Material
ABS
Colour
white
Dimensions
Ø125mm
Gross weight1000 g
Certificates
EAN code5901560521514
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-4374
0 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.