+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0090.0015

Fuse: fuse; ceramic,cylindrical,industrial; 15A; 1kVDC; gPV; ASO


Manufacturer: SCHURTER

Manufacturer part number:
0090.0015
TME Symbol:
0090.0015

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
15A
Rated voltage
1kV DC
Fuse characteristics
gPV
Fuse size
10.3x38mm
Manufacturer series
ASO
Breaking capacity
20kA
Fuses application
photovoltaics
Gross weight7.665 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast SCHURTER,
See other products from this series.:
*
0090.0015
375 in TME stock
Net price for quantities from 1 pcs - 8.79 USDGross price for quantities from 1 pcs - 8.79 USD
Net price for quantities from 20 pcs - 8.02 USDGross price for quantities from 20 pcs - 8.02 USD
Net price for quantities from 40 pcs - 7.61 USDGross price for quantities from 40 pcs - 7.61 USD
Net price for quantities from 50 pcs - 7.46 USDGross price for quantities from 50 pcs - 7.46 USD
Net price for quantities from 100 pcs - 6.96 USDGross price for quantities from 100 pcs - 6.96 USD
Net price for quantities from 200 pcs - 6.45 USDGross price for quantities from 200 pcs - 6.45 USD
Net price for quantities from 250 pcs - 6.36 USDGross price for quantities from 250 pcs - 6.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs