+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0091.0002

Fuse holder; 10.3x38mm; for DIN rail mounting; 30A; 600VAC; FSO


Manufacturer: SCHURTER

Manufacturer part number:
0091.0002
TME Symbol:
0091.0002

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting
Maximum current
30A
Rated voltage
600V AC
Number of poles
2
Flammability rating
UL94V-2
Body material
thermoplastic
Number of ways
2
Manufacturer series
FSO
Fuse accessories application
cylindrical fuses
Operating temperature
-40...130°C
Gross weight119.4 g
Certificates
See other products in this category: DIN Rail Sockets SCHURTER,
See other products from this series.:
*
0091.0002
51 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.66 USDGross price for quantities from 1 pcs - 24.66 USD
Net price for quantities from 5 pcs - 19.98 USDGross price for quantities from 5 pcs - 19.98 USD
Net price for quantities from 10 pcs - 19.28 USDGross price for quantities from 10 pcs - 19.28 USD
Net price for quantities from 20 pcs - 18.49 USDGross price for quantities from 20 pcs - 18.49 USD
Net price for quantities from 50 pcs - 17.72 USDGross price for quantities from 50 pcs - 17.72 USD
Net price for quantities from 100 pcs - 17.09 USDGross price for quantities from 100 pcs - 17.09 USD
Net price for quantities from 125 pcs - 16.86 USDGross price for quantities from 125 pcs - 16.86 USD
Net price for quantities from 150 pcs - 16.66 USDGross price for quantities from 150 pcs - 16.66 USD
Net price for quantities from 250 pcs - 16.20 USDGross price for quantities from 250 pcs - 16.20 USD
Net price for quantities from 500 pcs - 15.63 USDGross price for quantities from 500 pcs - 15.63 USD
Packaging method by the manufacturer:Cardboard = 5 pcs