+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0091.0004

Fuse holder; 10.3x38mm; for DIN rail mounting; 30A; 600VAC; FSO


Manufacturer: SCHURTER

Manufacturer part number:
0091.0004
TME Symbol:
0091.0004

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting
Maximum current
30A
Rated voltage
600V AC
Flammability rating
UL94V-2
Body material
thermoplastic
Number of ways
4
Manufacturer series
FSO
Fuse accessories application
cylindrical fuses
Operating temperature
-40...130°C
Gross weight243 g
Certificates
See other products in this category: DIN Rail Sockets SCHURTER,
See other products from this series.:
*
0091.0004
0 in TME stock
No. of pieces (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 pcs - 140.62 USDGross price for quantities from 30 pcs - 140.62 USD
Packaging method by the manufacturer:
Cardboard = 3 pcs