+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of splice terminal | quick splice | |
Manufacturer series | 9286 | |
Current rating | 15A | |
Rated voltage | 0.6kV | |
Electrical mounting | spring clamp | |
Wire size | 12AWG | |
Number of ways | 1 | |
Number of terminals | 2 | |
Trade name | quick splice | |
Operating temperature | -40...105°C |