+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

009286001316906

Quick splice; 9286; 11A; 600V; spring clamp; 18AWG÷16AWG; ways: 1

Manufacturer: KYOCERA AVX

Manufacturer part number:
009286001316906
TME Symbol:
009286001316906

Specification

Manufacturer
KYOCERA AVX
Type of splice terminal
quick splice
Manufacturer series
9286
Current rating
11A
Rated voltage
0.6kV
Electrical mounting
spring clamp
Wire size
18AWG...16AWG
Number of ways
1
Number of terminals
2
Trade name
quick splice
Operating temperature
-40...105°C
Gross weight0.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice KYOCERA AVX,
See other products from this series.:
*
009286001316906
380 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.48 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
Net price for quantities from 2500 pcs - 0.42 USDGross price for quantities from 2500 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs