+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0098.0043

Nut; black; -40÷85°C

Manufacturer: SCHURTER

Manufacturer part number:
0098.0043
TME Symbol:
0098.0043

Specification

Manufacturer
SCHURTER
Type of fuse accessories
nut
Colour
black
Operating temperature
-40...85°C
Gross weight0.3 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
*
0098.0043
286 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 200 pcs - 0.22 USDGross price for quantities from 200 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs