+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0098.0106

Protection cover; black; IP67,IP69K; 4455; -25÷120°C


Manufacturer: SCHURTER

Manufacturer part number:
0098.0106
TME Symbol:
0098.0106

Specification

Manufacturer
SCHURTER
Type of connector accessories
protection cover
Colour
black
IP rating
IP67, IP69K
Application - series/manufacturer
4455
Operating temperature
-25...120°C
Gross weight10.06 g
Certificates
See other products in this category: AC connectors - others SCHURTER,
*
0098.0106
9 in TME stock
Net price for quantities from 1 pcs - 7.01 USDGross price for quantities from 1 pcs - 7.01 USD
Net price for quantities from 10 pcs - 6.55 USDGross price for quantities from 10 pcs - 6.55 USD
Net price for quantities from 25 pcs - 6.12 USDGross price for quantities from 25 pcs - 6.12 USD
Net price for quantities from 50 pcs - 5.91 USDGross price for quantities from 50 pcs - 5.91 USD
Net price for quantities from 75 pcs - 5.75 USDGross price for quantities from 75 pcs - 5.75 USD
Net price for quantities from 100 pcs - 5.66 USDGross price for quantities from 100 pcs - 5.66 USD
Net price for quantities from 125 pcs - 5.58 USDGross price for quantities from 125 pcs - 5.58 USD
Net price for quantities from 250 pcs - 5.41 USDGross price for quantities from 250 pcs - 5.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs