+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

010014

Crocodile clip; 10A; black,red; nickel plated; Insulation: PVC


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
010014
TME Symbol:
010014-KIT

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
10A
Colour
black, red
Contact plating
nickel plated
Insulator material
PVC
Mounting
crimped, screw, soldered
Quantity in set/package
8pcs.
Kit contents
  • crocodile clip x4
  • insulator x4
Gross weight25.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
010014
96 in TME stock
Net price for quantities from 1 set - 4.03 USDGross price for quantities from 1 set - 4.03 USD
Net price for quantities from 200 set - 3.76 USDGross price for quantities from 200 set - 3.76 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.