+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

010016

Crocodile clip; 10A; black,red; 4mm; Plating: nickel plated; 4set


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
010016
TME Symbol:
010016-KIT

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
10A
Colour
black, red
Socket size
4mm
Contact plating
nickel plated
Insulator material
PVC
Quantity in set/package
4set
Kit contents
crocodile clip x4
Mounting
plug-in
Gross weight21.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Crocodile Clips MUELLER ELECTRIC,
*
010016
30 in TME stock
Net price for quantities from 1 set - 9.00 USDGross price for quantities from 1 set - 9.00 USD
Net price for quantities from 10 set - 8.43 USDGross price for quantities from 10 set - 8.43 USD
Net price for quantities from 50 set - 7.96 USDGross price for quantities from 50 set - 7.96 USD
Net price for quantities from 100 set - 7.68 USDGross price for quantities from 100 set - 7.68 USD
Net price for quantities from 200 set - 7.41 USDGross price for quantities from 200 set - 7.41 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.