+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

010029

Crocodile clip; 25A; Contacts: steel; tinned; 2pcs.


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
010029
TME Symbol:
010029-KIT

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
25A
Contact material
steel
Contact plating
tinned
Kit contents
crocodile clip x2
Mounting
crimped, screw terminal
Quantity in set/package
2pcs.
Gross weight50.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
010029
10 in TME stock
Net price for quantities from 1 set - 4.97 USDGross price for quantities from 1 set - 4.97 USD
Net price for quantities from 50 set - 4.53 USDGross price for quantities from 50 set - 4.53 USD
Net price for quantities from 200 set - 4.22 USDGross price for quantities from 200 set - 4.22 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.