+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MTA | |
Type of fuse accessories | fuse holder | |
Fuse size | 40mm | |
Maximum current | 125A | |
Mounting | push-in, screw | |
Leads | M5 screws | |
Contact material | copper alloy | |
Number of ways | 1 | |
Flammability rating | UL94V-2 | |
Contact plating | tinned | |
Related items | 1605815, 1705606, 1705616, 1705626, 1705656, 1705705, 1705715, 1705725, 1705726, 1705735, 1705745, 1705816, 1705825, 1705826, 1705835, 1705846, 1705855, 1705856, 1705925, 1708240, 1708245, 1708250 | |
Body material | polyamide 66 | |
Colour | black | |
Max. voltage | 32V | |
Wire cross-section | 2.5...20mm2 | |
Fuse accessories application | automotive fuses | |
Application - series/manufacturer | MIDIVAL | |
Operating temperature | -30...95°C |