+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01005.1004

Microswitch SNAP ACTION; 16A/250VAC; without lever; SPDT; Pos: 2


Manufacturer: Marquardt

Manufacturer part number:
01005.1004
TME Symbol:
01005.1004-01

Specification

Manufacturer
Marquardt
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
AC contacts rating @L
6A / 250V AC
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
1005
Stable positions number
1
Leads
connectors
Leads dimensions
6.3x0.8mm
Body dimensions
28x10.3x16mm
Operating temperature
-40...100°C
Operating Force
3.8N
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Body colour
red
Gross weight7.69 g
Certificates
See other products in this category: Microswitches SNAP ACTION Marquardt,
See other products from this series.:
*
01005.1004
125 in TME stock
Net price for quantities from 1 pcs - 4.90 USDGross price for quantities from 1 pcs - 4.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs