+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01012.0-20

Sensor: hygrostat; 40÷90%RH; Usup: 20÷56VDC; OUT: NO; -30÷40°C; IP20


Manufacturer: STEGO

Manufacturer part number:
01012.0-20
TME Symbol:
01012.0-20

Specification

Manufacturer
STEGO
Type of sensor
hygrostat
Humidity measuring range
40...90% RH
Output configuration
NO
Operating temperature
-30...40°C
Sensors features
external sensor
Mounting
for DIN rail mounting
IP rating
IP20
Connection
screw terminals
Max. operating voltage
56V DC
Max. operating current
15A
Mechanical durability
100000 cycles
Supply voltage
  • 20...56V DC
Dimensions
Schematic diagram
Gross weight163.1 g
Certificates
EAN code4251823400065
See other products in this category: Humidity Sensors STEGO,
*
01012.0-20
0 in TME stock
Net price for quantities from 1 pcs - 137.32 USDGross price for quantities from 1 pcs - 137.32 USD
Net price for quantities from 5 pcs - 128.15 USDGross price for quantities from 5 pcs - 128.15 USD
Net price for quantities from 10 pcs - 119.00 USDGross price for quantities from 10 pcs - 119.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.