+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0101470

Case; 29mm; push-in; ways: 6; PBT; grey; Kit: holder; MAXIVAL

Manufacturer: MTA

Manufacturer part number:
0101470
TME Symbol:
0101470

Specification

Manufacturer
MTA
Type of fuse accessories
case
Fuse size
29mm
Mounting
push-in
Number of ways
6
Related items
F800
Body material
PBT
Colour
grey
Kit contents
holder
Fuse accessories application
automotive fuses
Application - series/manufacturer
MAXIVAL
Gross weight108.7 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0101470
88 in TME stock
Net price for quantities from 1 pcs - 13.61 USDGross price for quantities from 1 pcs - 13.61 USD
No. of pieces (Multiplicity: 1)