+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MTA | |
Type of fuse accessories | case | |
Mounting | push-in | |
Number of ways | 10 | |
Related items | 0300690, 0300691, F280 WP, F800 WP, JPT WP, MPT WP, SPT WP | |
Body material | polyamide 66 | |
Colour | black | |
Fuse accessories application | automotive fuses | |
Application - series/manufacturer | MAXIRELAY, MAXIVAL, MICRORELAY, MINIVAL |