+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MTA | |
Type of fuse accessories | case | |
Mounting | push-in | |
Number of ways | 9 | |
Related items | 0301630, F280, F280 BUS-BAR, F800, F950, M630, SPT, UNI F630, UNI F630 BUS-BAR | |
Body material | polyamide 66 | |
Colour | grey | |
Kit contents | holder | |
Fuse accessories application | automotive fuses | |
Application - series/manufacturer | MINIVAL, UNIVAL |