+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0105WHF1102TDE

Resistor: thick film; 11kΩ; SMD; 01005; 31.25mW; ±1%; 15V; -55÷125°C


Manufacturer: ROYALOHM

Manufacturer part number:
0105WHF1102TDE
TME Symbol:
0105WHF1102TDE

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
11kΩ
Mounting
SMD
Case - inch
01005
Case - mm
0402
Power
31.25mW
Tolerance
±1%
Operating voltage
15V
Operating temperature
-55...125°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
0105WHF1102TDE
0 in TME stock
Net price for quantities from 40000 pcs - 0.01 USDGross price for quantities from 40000 pcs - 0.01 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 40 000.
Multiplicity: 20 000.