+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROYALOHM | |
Type of resistor | thick film | |
Resistance | 453Ω | |
Mounting | SMD | |
Case - inch | 01005 | |
Case - mm | 0402 | |
Power | 31.25mW | |
Tolerance | ±1% | |
Operating voltage | 15V | |
Operating temperature | -55...125°C |