+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0105WHJ030JTDE

Resistor: thick film; 3Ω; SMD; 01005; 30mW; ±5%; 15V; -55÷125°C


Manufacturer: ROYALOHM

Manufacturer part number:
0105WHJ030JTDE
TME Symbol:
0105WHJ030JTDE

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
Mounting
SMD
Case - inch
01005
Case - mm
0402
Power
30mW
Tolerance
±5%
Operating voltage
15V
Max. overload voltage
30V
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
0105WHJ030JTDE
0 in TME stock
Net price for quantities from 20000 pcs - 0.01 USDGross price for quantities from 20000 pcs - 0.01 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.