+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

011.03

Probe light; on panel; IP67; -40÷70°C


Manufacturer: FINDER

Manufacturer part number:
011.03
TME Symbol:
011.03

Specification

Manufacturer
FINDER
Type of automation module
probe light
Mounting
on panel
IP rating
IP67
Operating temperature
-40...70°C
Gross weight37.35 g
Certificates
EAN code8012823350776
See other products in this category: Building Automation FINDER,
*
011.03
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.80 USDGross price for quantities from 1 pcs - 27.80 USD
Packaging method by the manufacturer:Cardboard = 5 pcs