+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01110005MR

Fuse clips; THT; 10A; Pitch: 5mm; Plating: tinned; Dim: 5x7.8x6mm

Manufacturer: LITTELFUSE

Manufacturer part number:
01110005MR
TME Symbol:
01110005MR

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse clips
Mounting
THT
Maximum current
10A
Terminal pitch
5mm
Contact plating
tinned
Contact material
phosphor bronze
Dimensions
5x7.8x6mm
Fuse accessories application
cylindrical fuses
Gross weight0.408 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
*
01110005MR
0 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 1 000 pcs