+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01116.9-00

Sensor: thermostat; NO; 10A; 250VAC; screw terminals; -45÷80°C


Manufacturer: STEGO

Manufacturer part number:
01116.9-00
TME Symbol:
01116.9-00

Specification

Manufacturer
STEGO
Type of sensor
thermostat
Output configuration
NO
Max. operating current
10A
Max. operating voltage
250V AC
Connection
screw terminals
Operating temperature
-45...80°C
IP rating
IP20
Mounting
for DIN rail mounting
Mechanical durability
100000 cycles
Range of temperature control
32...140°F
Dimensions
Schematic diagram
Gross weight58.8 g
Certificates
EAN code4251823447435
See other products in this category: Thermostats STEGO,
*
01116.9-00
134 in TME stock
Net price for quantities from 1 pcs - 15.76 USDGross price for quantities from 1 pcs - 15.76 USD
Net price for quantities from 5 pcs - 14.76 USDGross price for quantities from 5 pcs - 14.76 USD
Net price for quantities from 10 pcs - 13.85 USDGross price for quantities from 10 pcs - 13.85 USD
Net price for quantities from 25 pcs - 13.26 USDGross price for quantities from 25 pcs - 13.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.