+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01163.0-00

Sensor: thermostat; NC + NO; 5A; 250VAC; screw terminals; -40÷80°C


Manufacturer: STEGO

Manufacturer part number:
01163.0-00
TME Symbol:
01163.0-00

Specification

Manufacturer
STEGO
Type of sensor
thermostat
Output configuration
NC + NO
Max. operating current
5A
Max. operating voltage
250V AC
Connection
screw terminals
Operating temperature
-40...80°C
IP rating
IP20
Mounting
for DIN rail mounting
Mechanical durability
100000 cycles
Sensors features
  • NC contact 15°C/5°C
  • NO contact 50°C/40°C
Dimensions
Schematic diagram
Gross weight53.61 g
Certificates
EAN code4251823448784
See other products in this category: Thermostats STEGO,
*
01163.0-00
3 in TME stock
Net price for quantities from 1 pcs - 12.84 USDGross price for quantities from 1 pcs - 12.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts