+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01170.0-00

Sensor: thermostat; SPDT; 10A; 250VAC; screw terminals; IP20

Manufacturer: STEGO

Manufacturer part number:
01170.0-00
TME Symbol:
01170.0-00

Specification

Manufacturer
STEGO
Type of sensor
thermostat
Output configuration
SPDT
Max. operating current
10A
Max. operating voltage
250V AC
Connection
screw terminals
Operating temperature
-45...65°C
IP rating
IP20
Mounting
for DIN rail mounting
Mechanical durability
100000 cycles
Range of temperature control
5...60°C
Gross weight72.8 g
Certificates
EAN code4251823448876
See other products in this category: Thermostats STEGO,
*
01170.0-00
0 in TME stock
Net price for quantities from 1 pcs - 37.39 USDGross price for quantities from 1 pcs - 37.39 USD
Net price for quantities from 5 pcs - 35.18 USDGross price for quantities from 5 pcs - 35.18 USD
Net price for quantities from 10 pcs - 32.99 USDGross price for quantities from 10 pcs - 32.99 USD
Net price for quantities from 25 pcs - 30.80 USDGross price for quantities from 25 pcs - 30.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.