+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STEGO | |
Type of sensor | thermostat | |
Output configuration | SPDT | |
Max. operating current | 10A | |
Max. operating voltage | 250V AC | |
Connection | screw terminals | |
Operating temperature | -49...149°F | |
IP rating | IP20 | |
Mounting | for DIN rail mounting | |
Mechanical durability | 100000 cycles | |
Range of temperature control | 40...140°F |