+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01170.9-00

Sensor: thermostat; SPDT; 10A; 120VAC; screw terminals; -45÷65°C


Manufacturer: STEGO

Manufacturer part number:
01170.9-00
TME Symbol:
01170.9-00

Specification

Manufacturer
STEGO
Type of sensor
thermostat
Output configuration
SPDT
Max. operating current
10A
Max. operating voltage
120V AC
Connection
screw terminals
Operating temperature
-45...65°C
IP rating
IP20
Mounting
for DIN rail mounting
Mechanical durability
100000 cycles
Range of temperature control
40...140°F
Gross weight73.5 g
Certificates
EAN code4251823448913
See other products in this category: Thermostats STEGO,
*
01170.9-00
2 in TME stock
Net price for quantities from 1 pcs - 44.63 USDGross price for quantities from 1 pcs - 44.63 USD
Net price for quantities from 5 pcs - 42.00 USDGross price for quantities from 5 pcs - 42.00 USD
Net price for quantities from 10 pcs - 39.39 USDGross price for quantities from 10 pcs - 39.39 USD
Net price for quantities from 25 pcs - 36.76 USDGross price for quantities from 25 pcs - 36.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.