+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012-0037

Butterfly damper; zinc-plated steel; silver; Ø125mm


Manufacturer: DOSPEL S.A.

Manufacturer part number:
012-0037
TME Symbol:
012-0037

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
butterfly damper
Material
zinc-plated steel
Colour
silver
Dimensions
Ø125mm
Gross weight1000 g
Certificates
EAN code5901560510976
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
012-0037
0 in TME stock
Net price for quantities from 1 pcs - 19.20 USDGross price for quantities from 1 pcs - 19.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.