+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012-0041

Ventilation grille; zinc plated steel; silver; Ø200mm


Manufacturer: DOSPEL S.A.

Manufacturer part number:
012-0041
TME Symbol:
012-0041

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
ventilation grille
Material
zinc plated steel
Colour
silver
Dimensions
Ø200mm
Application
recuperation
Gross weight1000 g
Certificates
EAN code5901560510938
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
012-0041
0 in TME stock
Net price for quantities from 1 pcs - 18.28 USDGross price for quantities from 1 pcs - 18.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.